IDEC RV8H-1L1-D12-C1D2
| Produttore | |
| Cod. Prod. | RV8H-1L1-D12-C1D2 |
| Cod. LCSC | C1564693 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 12V 250V@AC 16A One set of changeover: 1C (SPDT-changeover) Power Relays, Over 2 Amps RoHS |
| Scheda Tecnica | IDEC RV8H-1L1-D12-C1D2 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Power Relays, Over 2 Amps | |
| Produttore | IDEC | |
| Imballo | - | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -40℃~+55℃ | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | - | |
| Switching Current(Max) | 16A | |
| Release Time | 15ms | |
| Operate Time | 15ms | |
| Contact Rating | - | |
| Contact Material | AgNi | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Power Relays, Over 2 Amps | |
| Produttore | IDEC | |
| Imballo | - | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -40℃~+55℃ | |
| Coil Voltage | 12V |
| Tipo | Descrizione | |
|---|---|---|
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | - | |
| Switching Current(Max) | 16A | |
| Release Time | 15ms | |
| Operate Time | 15ms | |
| Contact Rating | - | |
| Contact Material | AgNi | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Descrizione
IDEC 6mm and 14mm interface relays provide a compact solution for general-purpose relay requirements. The RV8 series interface relays are available in both electromechanical and solid-state models, suited for PLCs and electronic systems, industrial automation, panel builders, assembly machine applications, and other applications requiring high switching capability in compact spaces. RV8 series interface relays can be used as interfaces between controllers and actuators to switch small to medium loads. The 14mm interface relays are designed for space-constrained panels — compared to standard plug-in relays, these slim relays reduce DIN rail space by up to 40%. RV8 relays are suited for higher-load switching applications, high I/O density panels, and commercial HVAC panels. UL compliant when used with corresponding sockets.
Caratteristiche
- Class I Division 2 and Class I Zone 2 hazardous location option (electromechanical relay only)
- Solid-state relay version available (6mm only)
- Only 70mm height above DIN rail
- Gold-plated contacts (electromechanical relay only)
- Pre-assembled relay and DIN mount socket
- Universal screw terminals (flat and Phillips) or spring clamp terminals
- Universal AC/DC socket with built-in surge suppression and green LED
- 6A - 16A contact rating (electromechanical relay only)
- Lever for easy relay locking and removal
- Operating temperature -40°C ~ +70°C (solid-state relay: -20°C ~ +60°C)
- RoHS compliant
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 21.8033 | $ 21.80 |
| 200+ | $ 8.4379 | $ 1687.58 |
| 500+ | $ 8.1414 | $ 4070.70 |
| 1,000+ | $ 7.9955 | $ 7995.50 |
Package Standard1/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Power Relays, Over 2 Amps | |
| Produttore | IDEC | |
| Imballo | - | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -40℃~+55℃ | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | - | |
| Switching Current(Max) | 16A | |
| Release Time | 15ms | |
| Operate Time | 15ms | |
| Contact Rating | - | |
| Contact Material | AgNi | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Power Relays, Over 2 Amps | |
| Produttore | IDEC | |
| Imballo | - | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -40℃~+55℃ | |
| Coil Voltage | 12V |
| Tipo | Descrizione | |
|---|---|---|
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | - | |
| Switching Current(Max) | 16A | |
| Release Time | 15ms | |
| Operate Time | 15ms | |
| Contact Rating | - | |
| Contact Material | AgNi | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Descrizione
IDEC 6mm and 14mm interface relays provide a compact solution for general-purpose relay requirements. The RV8 series interface relays are available in both electromechanical and solid-state models, suited for PLCs and electronic systems, industrial automation, panel builders, assembly machine applications, and other applications requiring high switching capability in compact spaces. RV8 series interface relays can be used as interfaces between controllers and actuators to switch small to medium loads. The 14mm interface relays are designed for space-constrained panels — compared to standard plug-in relays, these slim relays reduce DIN rail space by up to 40%. RV8 relays are suited for higher-load switching applications, high I/O density panels, and commercial HVAC panels. UL compliant when used with corresponding sockets.
Caratteristiche
- Class I Division 2 and Class I Zone 2 hazardous location option (electromechanical relay only)
- Solid-state relay version available (6mm only)
- Only 70mm height above DIN rail
- Gold-plated contacts (electromechanical relay only)
- Pre-assembled relay and DIN mount socket
- Universal screw terminals (flat and Phillips) or spring clamp terminals
- Universal AC/DC socket with built-in surge suppression and green LED
- 6A - 16A contact rating (electromechanical relay only)
- Lever for easy relay locking and removal
- Operating temperature -40°C ~ +70°C (solid-state relay: -20°C ~ +60°C)
- RoHS compliant
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

