LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
AMD/XILINX XCR3512XL-10FTG256I product image
Immagini a scopo illustrativo

AMD/XILINX XCR3512XL-10FTG256I

Produttore
Cod. Prod.
XCR3512XL-10FTG256I
Cod. LCSC
C1556485
Imballo
FTBGA-256
Numero Cliente
Attr. chiave
FTBGA-256 FPGAs (Field Programmable Gate Array) RoHS
Scheda TecnicaAMD/XILINX XCR3512XL-10FTG256I
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 192.7649$ 192.76
200+$ 74.5975$ 14919.50
500+$ 71.9767$ 35988.35
1,000+$ 70.6814$ 70681.40
Package Standard90/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto

Descrizione

Traduzione AI

Low-power 3.3V 512-macrocell CPLD with 7.0 ns pin-to-pin logic delay, system frequency up to 135 MHz, 512 macrocells, 12,000 usable gate equivalents. 208-pin PQFP package (180 user I/Os) 256-ball FBGA package (212 user I/Os) 324-ball FBGA package (260 user I/Os) Optimized for 3.3V systems Ultra-low power operation Typical standby current of 18 μA at 25℃ 3.3V core supply with 5V-tolerant I/O pins Advanced 0.35-micron five-layer metal EEPROM process Fast Zero Power™ (FZP) CMOS design technology 3.3V PCI-compliant outputs (no internal clamp diodes on any input or I/O) The CoolRunner™ XPLA3 XCR3512XL device is a 3.3V, 512-macrocell CPLD designed for power-sensitive applications requiring leading-edge programmable logic solutions. A total of 32 function blocks provide 12,000 usable gate equivalents. Pin-to-pin propagation delay as fast as 7.0 ns with a maximum system frequency of 135 MHz.

Caratteristiche

Traduzione AI
  • Low-power 3.3V 512-macrocell CPLD
  • Pin-to-pin logic delay of 7.0 ns
  • System frequency up to 135 MHz
  • 512 macrocells, 12,000 usable gates
  • Optimized for 3.3V systems
  • Ultra-low-power operation
  • Typical standby current of 18 μA at 25℃
  • 3.3V core supply with 5V-tolerant I/O pins
  • Advanced 0.35-micron five-layer metal EEPROM process
  • Fast Zero-Power™ (FZP) CMOS design technology
  • 3.3V PCI-compliant outputs (no internal clamp diodes on any input or I/O)
  • In-system programmable
  • Input registers
  • Predictable timing model
  • Up to 23 clocks per function block
  • Pin-locking on design changes
  • Full IEEE Standard 1149.1 boundary-scan (JTAG) compliance
  • Four global clocks
  • Eight product-term control terms per function block
  • Fast ISP programming time
  • Port-enable pins for additional I/O
  • Industrial supply voltage range: 2.7V to 3.6V
  • Per-output programmable slew-rate control
  • Security bit for unauthorized access protection