AMD/XILINX XCKU040-L1FFVA1156I
| Hersteller | |
| Herst.-Teilenr. | XCKU040-L1FFVA1156I |
| LCSC-Nr. | C1553785 |
| Verp. | FCBGA-1156 |
| Kundennummer | |
| Hauptmerkm. | FCBGA-1156 FPGAs (Field Programmable Gate Array) RoHS |
| Datenblatt | AMD/XILINX XCKU040-L1FFVA1156I |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Hersteller | AMD/XILINX | |
| Verp. | FCBGA-1156 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Hersteller | AMD/XILINX |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | FCBGA-1156 |
Beschreibung
Xilinx UltraScale architecture comprises high- performance FPGA, MPSoC, and RFSoC families that address a vast spectrum of system requirements with a focus on lowering total power consumption through numerous innovative technological advancements. Kintex UltraScale FPGAs: High- performance FPGAs with a focus on price/performance, using both monolithic and next- generation stacked silicon interconnect (SSI) technology. High DSP and block RAM- to- logic ratios and next- generation transceivers, combined with low- cost packaging, enable an optimum blend of capability and cost. Kintex UltraScale + FPGAs: Increased performance and on- chip UltraRAM memory to reduce BOM cost. The ideal mix of high- performance peripherals and cost- effective system implementation. Kintex UltraScale + FPGAs have numerous power options that deliver the optimal balance between the required system performance and the smallest power envelope. Virtex UltraScale FPGAs: High- capacity, high- performance FPGAs enabled using both monolithic and next- generation SSI technology. Virtex UltraScale devices achieve the highest system capacity, bandwidth, and performance to address key market and application requirements through integration of various system- level functions. Virtex UltraScale + FPGAs: The highest transceiver bandwidth, highest DSP count, and highest on- chip and in- package memory available in the UltraScale architecture. Virtex UltraScale + FPGAs also provide numerous power options that deliver the optimal balance between the required system performance and the smallest power envelope. Zynq UltraScale + MPSoCs: Combine the Arm v8- based Cortex - A53 high- performance energy- efficient 64- bit application processor with the Arm Cortex R5F real- time processor and the UltraScale architecture to create the industry's first programmable MPSoCs. Provide unprecedented power savings, heterogeneous processing, and programmable acceleration. Zynq UltraScale + RFSoCs: Combine RF data converter subsystem and forward error correction with industry- leading programmable logic and heterogeneous processing capability. Integrated RF- ADCs, RF- DACs, and soft decision FECs (SD- FEC) provide the key subsystems for multiband, multi- mode cellular radios and cable infrastructure.
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 415.9419 | $ 415.94 |
| 30+ | $ 395.0402 | $ 11851.21 |
Standardgehäuse1/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Hersteller | AMD/XILINX | |
| Verp. | FCBGA-1156 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Hersteller | AMD/XILINX |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | FCBGA-1156 |
Beschreibung
Xilinx UltraScale architecture comprises high- performance FPGA, MPSoC, and RFSoC families that address a vast spectrum of system requirements with a focus on lowering total power consumption through numerous innovative technological advancements. Kintex UltraScale FPGAs: High- performance FPGAs with a focus on price/performance, using both monolithic and next- generation stacked silicon interconnect (SSI) technology. High DSP and block RAM- to- logic ratios and next- generation transceivers, combined with low- cost packaging, enable an optimum blend of capability and cost. Kintex UltraScale + FPGAs: Increased performance and on- chip UltraRAM memory to reduce BOM cost. The ideal mix of high- performance peripherals and cost- effective system implementation. Kintex UltraScale + FPGAs have numerous power options that deliver the optimal balance between the required system performance and the smallest power envelope. Virtex UltraScale FPGAs: High- capacity, high- performance FPGAs enabled using both monolithic and next- generation SSI technology. Virtex UltraScale devices achieve the highest system capacity, bandwidth, and performance to address key market and application requirements through integration of various system- level functions. Virtex UltraScale + FPGAs: The highest transceiver bandwidth, highest DSP count, and highest on- chip and in- package memory available in the UltraScale architecture. Virtex UltraScale + FPGAs also provide numerous power options that deliver the optimal balance between the required system performance and the smallest power envelope. Zynq UltraScale + MPSoCs: Combine the Arm v8- based Cortex - A53 high- performance energy- efficient 64- bit application processor with the Arm Cortex R5F real- time processor and the UltraScale architecture to create the industry's first programmable MPSoCs. Provide unprecedented power savings, heterogeneous processing, and programmable acceleration. Zynq UltraScale + RFSoCs: Combine RF data converter subsystem and forward error correction with industry- leading programmable logic and heterogeneous processing capability. Integrated RF- ADCs, RF- DACs, and soft decision FECs (SD- FEC) provide the key subsystems for multiband, multi- mode cellular radios and cable infrastructure.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

