LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
AMD/XILINX XC5VLX50T-1FFG665C product image
실제 제품과 다를 수 있음

AMD/XILINX XC5VLX50T-1FFG665C

제조업체
제조사 품번
XC5VLX50T-1FFG665C
LCSC 번호
C1552974
포장
FCBGA-665
고객 번호
주요 제원
FCBGA-665 FPGAs (Field Programmable Gate Array) RoHS
데이터시트AMD/XILINX XC5VLX50T-1FFG665C
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 390.9126$ 390.91
30+$ 371.2681$ 11138.04
표준 패키지1/Full Tray
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

Using the second generation ASMBL (Advanced Silicon Modular Block) column-based architecture, the Virtex-5 family contains five distinct platforms (sub-families), the most choice offered by any FPGA family. Each platform contains a different ratio of features to address the needs of a wide variety of advanced logic designs. In addition to the most advanced, high-performance logic fabric, Virtex-5 FPGAs contain many hard-IP system level blocks, including powerful 36-Kbit block RAM/FIFOs, second generation 25×18 DSP slices, SelectIO technology with built-in digitally-controlled impedance, ChipSync source-synchronous interface blocks, system monitor functionality, enhanced clock management tiles with integrated DCM (Digital Clock Managers) and phase-locked-loop (PLL) clock generators, and advanced configuration options. Additional platform dependant features include power-optimized high-speed serial transceiver blocks for enhanced serial connectivity, PCI Express compliant integrated Endpoint blocks, tri-mode Ethernet MACs (Media Access Controllers), and high-performance PowerPC 440 microprocessor embedded blocks. These features allow advanced logic designers to build the highest levels of performance and functionality into their FPGA-based systems. Built on a 65-nm state-of-the-art copper process technology, Virtex-5 FPGAs are a programmable alternative to custom ASIC technology. Most advanced system designs require the programmable strength of FPGAs. Virtex-5 FPGAs offer the best solution for addressing the needs of high-performance logic designers, high-performance DSP designers, and high-performance embedded systems designers with unprecedented logic, DSP, hard/soft microprocessor, and connectivity capabilities. The Virtex-5 LXT, SXT, TXT, and FXT platforms include advanced high-speed serial connectivity and link/transaction layer capability.

주요 특징

AI 번역
  • Five platforms LX, LXT, SXT, TXT, and FXT
  • Cross-platform compatibility: LXT, SXT, and FXT devices are footprint compatible in the same package using adjustable voltage regulators
  • Most advanced, high-performance, optimal-utilization FPGA fabric: Real 6-input look-up table (LUT) technology, Dual 5-LUT option, Improved reduced-hop routing, 64-bit distributed RAM option, SRL32/Dual SRL16 option
  • Powerful clock management tile (CMT) clocking: Digital Clock Manager (DCM) blocks for zero delay buffering, frequency synthesis, and clock phase shifting, PLL blocks for input jitter filtering, zero delay buffering, frequency synthesis, and phase-matched clock division
  • 36-Kbit block RAM/FIFOs: True dual-port RAM blocks, Enhanced optional programmable FIFO logic, Programmable - True dual-port widths up to x36, Simple dual-port widths up to x72, Built-in optional error-correction circuitry, Optionally program each block as two independent 18-Kbit blocks
  • High-performance parallel SelectIO technology: 1.2 to 3.3V I/O Operation, Source-synchronous interfacing using ChipSync technology, Digitally-controlled impedance (DCI) active termination, Flexible fine-grained I/O banking, High-speed memory interface support
  • Advanced DSP48E slices 25×18, two’s complement, multiplication: Optional adder, subtracter, and accumulator, Optional pipelining, Optional bitwise logical functionality, Dedicated cascade connections
  • Flexible configuration options: SPI and Parallel FLASH interface, Multi-bitstream support with dedicated fallback reconfiguration logic, Auto bus width detection capability
  • System Monitoring capability on all devices: On-chip/Off-chip thermal monitoring, On-chip/Off-chip power supply monitoring, JTAG access to all monitored quantities
  • Integrated Endpoint blocks for PCI Express Designs: LXT, SXT, TXT, and FXT Platforms, Compliant with the PCI Express Base Specification 1.1, x1, x4, or ×8 lane support per block, Works in conjunction with RocketIO transceivers
  • Tri-mode 10/100/1000 Mb/s Ethernet MACs: LXT, SXT, TXT, and FXT Platforms, RocketIO transceivers can be used as PHY or connect to external PHY using many soft MII (Media Independent Interface) options
  • RocketIO GTP transceivers 100 Mb/s to 3.75 Gb/s: LXT and SXT Platforms
  • RocketIO GTX transceivers 150 Mb/s to 6.5 Gb/s: TXT and FXT Platforms
  • PowerPC 440 Microprocessors: FXT Platform only, RISC architecture, 7-stage pipeline, 32-Kbyte instruction and data caches included, Optimized processor interface structure (crossbar)
  • 65-nm copper CMOS process technology
  • 1.0V core voltage
  • High signal-integrity flip-chip packaging available in standard or Pb-free package options