AMD/XILINX XC5VLX30T-1FFG323C
| Hersteller | |
| Herst.-Teilenr. | XC5VLX30T-1FFG323C |
| LCSC-Nr. | C1552899 |
| Verp. | FCBGA-323 |
| Kundennummer | |
| Hauptmerkm. | FCBGA-323 FPGAs (Field Programmable Gate Array) RoHS |
| Datenblatt | AMD/XILINX XC5VLX30T-1FFG323C |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Hersteller | AMD/XILINX | |
| Verp. | FCBGA-323 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Hersteller | AMD/XILINX |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | FCBGA-323 |
Beschreibung
Using the second generation ASMBL (Advanced Silicon Modular Block) column-based architecture, the Virtex-5 family contains five distinct platforms (sub-families), the most choice offered by any FPGA family. Each platform contains a different ratio of features to address the needs of a wide variety of advanced logic designs. In addition to the most advanced, high-performance logic fabric, Virtex-5 FPGAs contain many hard-IP system level blocks, including powerful 36-Kbit block RAM/FIFOs, second generation 25×18 DSP slices, SelectIO technology with built-in digitally-controlled impedance, ChipSync source-synchronous interface blocks, system monitor functionality, enhanced clock management tiles with integrated DCM (Digital Clock Managers) and phase-locked-loop (PLL) clock generators, and advanced configuration options. Additional platform dependant features include power-optimized high-speed serial transceiver blocks for enhanced serial connectivity, PCI Express compliant integrated Endpoint blocks, tri-mode Ethernet MACs (Media Access Controllers), and high-performance PowerPC 440 microprocessor embedded blocks. These features allow advanced logic designers to build the highest levels of performance and functionality into their FPGA-based systems. Built on a 65-nm state-of-the-art copper process technology, Virtex-5 FPGAs are a programmable alternative to custom ASIC technology. Most advanced system designs require the programmable strength of FPGAs. Virtex-5 FPGAs offer the best solution for addressing the needs of high-performance logic designers, high-performance DSP designers, and high-performance embedded systems designers with unprecedented logic, DSP, hard/soft microprocessor, and connectivity capabilities. The Virtex-5 LXT, SXT, TXT, and FXT platforms include advanced high-speed serial connectivity and link/transaction layer capability.
Merkmale
- Five platforms LX, LXT, SXT, TXT, and FXT
- Cross-platform compatibility: LXT, SXT, and FXT devices are footprint compatible in the same package using adjustable voltage regulators
- Most advanced, high-performance, optimal-utilization FPGA fabric: Real 6-input look-up table (LUT) technology, Dual 5-LUT option, Improved reduced-hop routing, 64-bit distributed RAM option, SRL32/Dual SRL16 option
- Powerful clock management tile (CMT) clocking: Digital Clock Manager (DCM) blocks for zero delay buffering, frequency synthesis, and clock phase shifting, PLL blocks for input jitter filtering, zero delay buffering, frequency synthesis, and phase-matched clock division
- 36-Kbit block RAM/FIFOs: True dual-port RAM blocks, Enhanced optional programmable FIFO logic, Programmable - True dual-port widths up to x36, Simple dual-port widths up to x72, Built-in optional error-correction circuitry, Optionally program each block as two independent 18-Kbit blocks
- High-performance parallel SelectIO technology: 1.2 to 3.3V I/O Operation, Source-synchronous interfacing using ChipSync technology, Digitally-controlled impedance (DCI) active termination, Flexible fine-grained I/O banking, High-speed memory interface support
- Advanced DSP48E slices 25×18, two’s complement, multiplication: Optional adder, subtracter, and accumulator, Optional pipelining, Optional bitwise logical functionality, Dedicated cascade connections
- Flexible configuration options: SPI and Parallel FLASH interface, Multi-bitstream support with dedicated fallback reconfiguration logic, Auto bus width detection capability
- System Monitoring capability on all devices: On-chip/Off-chip thermal monitoring, On-chip/Off-chip power supply monitoring, JTAG access to all monitored quantities
- Integrated Endpoint blocks for PCI Express Designs: LXT, SXT, TXT, and FXT Platforms, Compliant with the PCI Express Base Specification 1.1, x1, x4, or ×8 lane support per block, Works in conjunction with RocketIO transceivers
- Tri-mode 10/100/1000 Mb/s Ethernet MACs: LXT, SXT, TXT, and FXT Platforms, RocketIO transceivers can be used as PHY or connect to external PHY using many soft MII (Media Independent Interface) options
- RocketIO GTP transceivers 100 Mb/s to 3.75 Gb/s: LXT and SXT Platforms
- RocketIO GTX transceivers 150 Mb/s to 6.5 Gb/s: TXT and FXT Platforms
- PowerPC 440 Microprocessors: FXT Platform only, RISC architecture, 7-stage pipeline, 32-Kbyte instruction and data caches included, Optimized processor interface structure (crossbar)
- 65-nm copper CMOS process technology
- 1.0V core voltage
- High signal-integrity flip-chip packaging available in standard or Pb-free package options
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 204.5143 | $ 204.51 |
| 30+ | $ 194.237 | $ 5827.11 |
Standardgehäuse1/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Hersteller | AMD/XILINX | |
| Verp. | FCBGA-323 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Hersteller | AMD/XILINX |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | FCBGA-323 |
Beschreibung
Using the second generation ASMBL (Advanced Silicon Modular Block) column-based architecture, the Virtex-5 family contains five distinct platforms (sub-families), the most choice offered by any FPGA family. Each platform contains a different ratio of features to address the needs of a wide variety of advanced logic designs. In addition to the most advanced, high-performance logic fabric, Virtex-5 FPGAs contain many hard-IP system level blocks, including powerful 36-Kbit block RAM/FIFOs, second generation 25×18 DSP slices, SelectIO technology with built-in digitally-controlled impedance, ChipSync source-synchronous interface blocks, system monitor functionality, enhanced clock management tiles with integrated DCM (Digital Clock Managers) and phase-locked-loop (PLL) clock generators, and advanced configuration options. Additional platform dependant features include power-optimized high-speed serial transceiver blocks for enhanced serial connectivity, PCI Express compliant integrated Endpoint blocks, tri-mode Ethernet MACs (Media Access Controllers), and high-performance PowerPC 440 microprocessor embedded blocks. These features allow advanced logic designers to build the highest levels of performance and functionality into their FPGA-based systems. Built on a 65-nm state-of-the-art copper process technology, Virtex-5 FPGAs are a programmable alternative to custom ASIC technology. Most advanced system designs require the programmable strength of FPGAs. Virtex-5 FPGAs offer the best solution for addressing the needs of high-performance logic designers, high-performance DSP designers, and high-performance embedded systems designers with unprecedented logic, DSP, hard/soft microprocessor, and connectivity capabilities. The Virtex-5 LXT, SXT, TXT, and FXT platforms include advanced high-speed serial connectivity and link/transaction layer capability.
Merkmale
- Five platforms LX, LXT, SXT, TXT, and FXT
- Cross-platform compatibility: LXT, SXT, and FXT devices are footprint compatible in the same package using adjustable voltage regulators
- Most advanced, high-performance, optimal-utilization FPGA fabric: Real 6-input look-up table (LUT) technology, Dual 5-LUT option, Improved reduced-hop routing, 64-bit distributed RAM option, SRL32/Dual SRL16 option
- Powerful clock management tile (CMT) clocking: Digital Clock Manager (DCM) blocks for zero delay buffering, frequency synthesis, and clock phase shifting, PLL blocks for input jitter filtering, zero delay buffering, frequency synthesis, and phase-matched clock division
- 36-Kbit block RAM/FIFOs: True dual-port RAM blocks, Enhanced optional programmable FIFO logic, Programmable - True dual-port widths up to x36, Simple dual-port widths up to x72, Built-in optional error-correction circuitry, Optionally program each block as two independent 18-Kbit blocks
- High-performance parallel SelectIO technology: 1.2 to 3.3V I/O Operation, Source-synchronous interfacing using ChipSync technology, Digitally-controlled impedance (DCI) active termination, Flexible fine-grained I/O banking, High-speed memory interface support
- Advanced DSP48E slices 25×18, two’s complement, multiplication: Optional adder, subtracter, and accumulator, Optional pipelining, Optional bitwise logical functionality, Dedicated cascade connections
- Flexible configuration options: SPI and Parallel FLASH interface, Multi-bitstream support with dedicated fallback reconfiguration logic, Auto bus width detection capability
- System Monitoring capability on all devices: On-chip/Off-chip thermal monitoring, On-chip/Off-chip power supply monitoring, JTAG access to all monitored quantities
- Integrated Endpoint blocks for PCI Express Designs: LXT, SXT, TXT, and FXT Platforms, Compliant with the PCI Express Base Specification 1.1, x1, x4, or ×8 lane support per block, Works in conjunction with RocketIO transceivers
- Tri-mode 10/100/1000 Mb/s Ethernet MACs: LXT, SXT, TXT, and FXT Platforms, RocketIO transceivers can be used as PHY or connect to external PHY using many soft MII (Media Independent Interface) options
- RocketIO GTP transceivers 100 Mb/s to 3.75 Gb/s: LXT and SXT Platforms
- RocketIO GTX transceivers 150 Mb/s to 6.5 Gb/s: TXT and FXT Platforms
- PowerPC 440 Microprocessors: FXT Platform only, RISC architecture, 7-stage pipeline, 32-Kbyte instruction and data caches included, Optimized processor interface structure (crossbar)
- 65-nm copper CMOS process technology
- 1.0V core voltage
- High signal-integrity flip-chip packaging available in standard or Pb-free package options
C1552899 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

