LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SILICON LABS 532AC000104DG product image
Immagini a scopo illustrativo

SILICON LABS 532AC000104DG

Produttore
Cod. Prod.
532AC000104DG
Cod. LCSC
C1531797
Imballo
SMD7050-6P
Numero Cliente
Attr. chiave
SMD7050-6P Oscillators
Scheda TecnicaSILICON LABS 532AC000104DG
Parti alternative1
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 23.3034$ 23.30
200+$ 9.0185$ 1803.70
500+$ 8.7021$ 4351.05
1,000+$ 8.5447$ 8544.70
Package Standard50/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
ProduttoreSILICON LABS
ImballoSMD7050-6P

Descrizione

Traduzione AI

The Si532 dual frequency XO utilizes Skyworks Solutions advanced DSPLL circuitry to provide a low jitter clock at high frequencies. The Si532 is available with any-frequency output frequency from 10 to 945 MHz and select frequencies to 1400 MHz. Unlike a traditional XO where a different crystal is required for each output frequency, the Si532 uses one fixed crystal frequency to provide a wide range of output frequencies. This IC based approach allows the crystal resonator to provide exceptional frequency stability and reliability. In addition, DSPLL clock synthesis provides superior supply noise rejection, simplifying the task of generating low jitter clocks in noisy environments typically found in communication systems. The Si532 IC based XO is factory configurable for a wide variety of user specifications including frequency, supply voltage, output format, and temperature stability. Specific configurations are factory programmed at time of shipment, thereby eliminating long lead times associated with custom oscillators.

Caratteristiche

Traduzione AI
  • Available with any-frequency output
  • Frequencies from 10 MHz to 945 MHz and select frequencies to 1.4 GHz
  • Two selectable output frequencies
  • 3rd generation DSPLL with superior jitter performance
  • 3x better frequency stability than SAW-based oscillators

Applicazioni

Traduzione AI
  • SONET/SDH
  • Networking
  • SD/HD video
  • Test and measurement
  • Clock and data recovery
  • FPGA/ASIC clock generation

Parti alternative

MPNProduttoreTipo alternativoImballaggioDisponibilitàPrezzo unitario
532AC000104DGRSILICON LABSConf. Alt.SMD7050-6P0$ 27.9988
1 altri componenti alternativi.Visualizza tutti i sostituti