LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TI PGA460TPW product image
Abbildung ähnlich

TI PGA460TPW

Hersteller
Herst.-Teilenr.
PGA460TPW
LCSC-Nr.
C1523558
Verp.
TSSOP-16
Kundennummer
Hauptmerkm.
Fully integrated solution suitable for ultrasonic sensing
DatenblattTI PGA460TPW
RoHS-Konformität2 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Vorrätig: 90
90 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
1+$ 5.2644$ 5.26
10+$ 4.5165$ 45.17
30+$ 4.0711$ 122.13
100+$ 3.6208$ 362.08
500+$ 3.4137$ 1706.85
1,000+$ 3.32$ 3320.00
Standardgehäuse90/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Interface/Sensor and Detector Interfaces
HerstellerTI
Verp.TSSOP-16
FeaturesProgrammable gain;Built-in temperature sensor;Digital filtering
Supply Current (Iq)500uA
Operating Temperature-40℃~+105℃
InterfaceSPI;UART
Voltage - Supply6V~28V
The Chip TypeSensor Conditioner
Resolution (Bits)12

Beschreibung

KI-Übersetzung

The PGA460 device is a highly integrated system-on-chip ultrasonic transmitter driver and signal conditioner equipped with an advanced DSP core. The device features a complementary low-side driver pair that can drive the transducer using a step-up transformer in a transformer-based topology or an external high-side FET in a direct-drive topology. The device can receive and condition the reflected echo signals for reliable object detection. This functionality is achieved using an analog front end (AFE) that includes a low-noise amplifier and a programmable time-varying gain stage feeding into an ADC. The digitized signals are processed in the DSP core using time-varying thresholds for near-field and far-field object detection. The main communication with an external controller will be achieved through the Time Command Interface (TCI) on the IO pins or the 1-wire USART asynchronous interface, or the CMOS-level USART interface on the RXD and TXD pins. The PGA460 can enter an ultra-low quiescent current low-power mode to reduce power consumption during idle periods and can be woken up using commands on the communication interface. The PGA460 also includes system-on-chip diagnostics (which can monitor the transducer voltage, the transducer's frequency, and the decay time during a burst to provide information about the excitation integrity) and power-supply-side and transceiver-side diagnostics for overvoltage, undervoltage, overcurrent, and short-circuit conditions.

Merkmale

KI-Übersetzung
  • Fully integrated solution for ultrasonic sensing
  • Complementary low-side drivers with configurable current limiting, supporting transformer-based and direct-drive topologies for transducer excitation; single transducer for burst/listen, or a transducer pair with one for burst and one for listen operation
  • Programmable 6-point time-varying gain (32 to 90 dB) low-noise receiver with DSP for echo envelope detection (BPF, demodulation)
  • Two presets of 12-point time-varying thresholds for object detection
  • Timer for measuring multi-echo distance and duration
  • Integrated temperature sensor
  • Recording time for object detection up to 11 m; 128-byte RAM for echo recording
  • 42-byte user EEPROM for storing fast initialization configuration
  • 1-wire high-voltage time command interface or USART asynchronous interface
  • CMOS-level USART interface
  • Sensor diagnostics (damping frequency and time, excitation voltage), power supply and transceiver diagnostics

Anwendungen

KI-Übersetzung
  • Ultrasonic Radar
  • Object distance and position sensing
  • Presence and proximity detection
  • Drone and robot landing assistance and obstacle detection
  • Occupancy sensors and motion sensors