LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MAXIM MAX4314EEE+ product image
Immagini a scopo illustrativo

MAXIM MAX4314EEE+

Produttore
Cod. Prod.
MAX4314EEE+
Cod. LCSC
C1523060
Imballo
QSOP-16-150mil
Numero Cliente
Attr. chiave
QSOP-16-150mil Video Amps and Modules RoHS
Scheda TecnicaMAXIM MAX4314EEE+
Conformità RoHS1 documenti disponibili
Parti alternative1
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 7.7337$ 7.73
200+$ 2.994$ 598.80
500+$ 2.8886$ 1444.30
1,000+$ 2.8367$ 2836.70
Package Standard100/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules
ProduttoreMAXIM
ImballoQSOP-16-150mil

Descrizione

Traduzione AI

The MAX4310–MAX4315 single-supply mux-amps combine high-speed operation, low-glitch switching, and excellent video specifications. The six products in this family are differentiated by the number of multiplexer inputs and the gain configuration. The MAX4310/ MAX4311/MAX4312 integrate 2-/4-/8-channel multiplexers, respectively, with an adjustable gain amplifier optimized for unity-gain stability. The MAX4313/MAX4314/ MAX4315 integrate 2-/4-/8-channel multiplexers, respectively, with a +2V/V fixed-gain amplifier. All devices have 40ns channel switching time and low 10mVp-p switching transients, making them ideal for video-switching applications. They operate from a single +4V to +10.5V supply, or from dual supplies of ±2V to ±5.25V, and they feature rail-to-rail outputs and an input common-mode voltage range that extends to the negative supply rail. The MAX4310/MAX4311/MAX4312 have a -3dB bandwidth of 280MHz/345MHz/265MHz and up to a 460V/µs slew rate. The MAX4313/MAX4314/MAX4315, with 150MHz/127MHz/97MHz -3dB bandwidths up to a 540V/µs slew rate, and a fixed gain of +2V/V, are ideally suited for driving back-terminated cables. Quiescent supply current is as low as 6.1mA, while low-power shutdown mode reduces supply current to as low as 560µA and places the outputs in a high-impedance state. The MAX4310–MAX4315’s internal amplifiers maintain an open-loop output impedance of only 8Ω over the full output voltage range, minimizing the gain error and bandwidth changes under loads typical of most rail-to-rail amplifiers. With differential gain and phase errors of 0.06% and 0.08°, respectively, these devices are ideal for broadcast video applications.

Caratteristiche

Traduzione AI
  • Single-Supply Operation Down to +4V
  • 345MHz -3dB Bandwidth (MAX4311)
  • 150MHz -3dB Bandwidth (MAX4313)
  • 540V/µs Slew Rate (MAX4313)
  • Low 6.1mA Quiescent Supply Current
  • 40ns Channel Switching Time
  • Ultra-Low 10mVp-p Switching Transient
  • 0.06%/0.08° Differential Gain/Phase Error
  • Rail-to-Rail Outputs: Drives 150Ω to within 730mV of the Rails
  • Input Common-Mode Range Includes Negative Rail
  • Low-Power Shutdown Mode
  • Available in Space-Saving 8-Pin µMAX and 16-Pin QSOP Packages

Applicazioni

Traduzione AI
  • Broadcast Video
  • Medical Imaging
  • Multimedia Products

Parti alternative

MPNProduttoreTipo alternativoImballaggioDisponibilitàPrezzo unitario
MAX4314EEE+TMAXIMConf. Alt.QSOP-16-150mil0$ 8.0852
1 altri componenti alternativi.Visualizza tutti i sostituti