LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
NXP SPC5516EACMG48 product image
실제 제품과 다를 수 있음

NXP SPC5516EACMG48

제조업체
제조사 품번
SPC5516EACMG48
LCSC 번호
C1345906
포장
MAPBGA-208
고객 번호
주요 제원
Freescale Series 32 Bit 48MHz MAPBGA-208 Microcontrollers RoHS
데이터시트NXP SPC5516EACMG48
RoHS 준수2개 문서 이용 가능
대체 부품3
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 43.4361$ 43.44
200+$ 16.8092$ 3361.84
450+$ 16.2186$ 7298.37
900+$ 15.9272$ 14334.48
표준 패키지450/Full Tray
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Embedded/Microcontrollers
제조업체NXP
포장MAPBGA-208
ADC (Bit)12bit
Number of I/O144
Operating Temperature-40℃~+85℃
Voltage - Supply4.5V~5.25V
Program Memory TypeFLASH
EEPROM-
Program Storage Size1MB
CPU CoreFreescale Series
Core Size32 Bit
CPU Maximum Speed48MHz
Oscillator TypeBuilt-in
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The MPC5510 is a microcontroller product family available in multiple package options, including: MAPBGA-225 (15 mm × 15 mm), MAPBGA-208 (17 mm × 17 mm), LQFP-144 (20 mm × 20 mm), and LQFP-176 (24 mm × 24 mm).

주요 특징

AI 번역
  • Single-issue 32-bit CPU core complex (e200z1), compliant with Power Architecture™ embedded category standard
  • Instruction set enhancements supporting Variable Length Encoding (VLE) for code size reduction; optional mixed 16-bit and 32-bit instruction encoding enables significant code size reduction
  • Up to 1.5-Mbyte on-chip flash with Flash Control Unit (FCU)
  • Up to 80 Kbytes on-chip SRAM
  • Memory Protection Unit (MPU) supporting up to sixteen region descriptors with 32-byte region granularity
  • Interrupt Controller (INTC) capable of handling interrupt sources with selectable priority levels
  • Integrated Frequency Modulated Phase-Locked Loop (FMPLL)
  • Crossbar switch architecture supporting concurrent access to peripherals, flash, or RAM by multiple bus masters
  • 16-channel enhanced Direct Memory Access controller (eDMA)
  • Boot Assist Module (BAM) supporting internal flash programming via serial link (CAN or SCI)
  • Timer with input/output channels providing a range of 16-bit input capture, output compare, and PWM functions (eMIOS200)
  • Up to 40-channel 12-bit ADC
  • Up to four Serial Peripheral Interface (DSPI) modules
  • Media Local Bus (MLB) emulation logic, combinable with two DSPIs, e200z0, eDMA, and system RAM to create 3-pin or 5-pin 256Fs MLB protocol
  • Up to eight enhanced Serial Communication Interface (eSCI) modules
  • Up to six enhanced full-CAN (FlexCAN) modules with configurable buffers
  • 1 I²C communication interface module
  • Up to 144 configurable general-purpose pins supporting input/output operations at 3.0V to 5.5V supply levels
  • Real-Time Counter (RTC_API) with clock source from external 32-kHz crystal oscillator, internal 32-kHz or 16-MHz oscillator; supports optional 1-second resolution wakeup with timeout greater than 1 hour, or 1-millisecond resolution with maximum timeout of 1 second
  • Up to eight Periodic Interrupt Timers (PIT) with 32-bit counter resolution
  • Nexus Development Interface (NDI), compliant with IEEE-ISTO 5001-2003 Class Two Plus standard
  • IEEE-standard JTAG device/board-level test support (IEEE 1149.1)
  • On-chip voltage regulator (VREG) regulating 5V input to 1.5V and 3.3V internal supply levels
  • Optional e200z0, a second Power Architecture-based I/O processor with VLE instruction set support
  • Optional FlexRAY controller
  • Optional External Bus Interface (EBI) module

대체 부품

MPN제조사대체 유형포장재고 현황단가
SPC5516EAVMG80NXP유사 제품MAPBGA-2080$ 52.4284
SPC5517GAVMG80NXP유사 제품MAPBGA-2080$ 64.3025
MPC5517GAVMG80NXP유사 제품MAPBGA-2080$ 64.1999