LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
RENESAS R5F52316CDFM#30 product image
실제 제품과 다를 수 있음

RENESAS R5F52316CDFM#30

제조업체
제조사 품번
R5F52316CDFM#30
LCSC 번호
C1338009
포장
LQFP-64(10x10)
고객 번호
주요 제원
RXv2 32 Bit 54MHz LQFP-64(10x10) Microcontrollers RoHS
데이터시트RENESAS R5F52316CDFM#30
대체 부품5
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 5.1822$ 5.18
200+$ 2.0062$ 401.24
500+$ 1.9351$ 967.55
1,000+$ 1.9011$ 1901.10
표준 패키지160/Full Tray
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Embedded/Microcontrollers
제조업체RENESAS
포장LQFP-64(10x10)
DAC (Bit)12bit
ADC (Bit)12bit
Number of I/O43
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~5.5V
Program Memory TypeFLASH
EEPROM8KB
Program Storage Size256KB
CPU CoreRXv2
Core Size32 Bit
CPU Maximum Speed54MHz
Oscillator TypeBuilt-in
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

54-MHz 32-bit RX MCUs, built-in FPU, 88.56 DMIPS, up to 512-KB flash memory, various communication functions including USB 2.0 full-speed host/function/OTG, CAN, SD host interface, serial sound interface, capacitive touch sensing unit, 12-bit A/D, 12-bit D/A, RTC, Encryption functions

주요 특징

AI 번역
  • 32-bit RXv2 CPU core
    • Max. operating frequency: 54 MHz Capable of 88.56 DMIPS in operation at 54 MHz
    • Enhanced DSP: 32-bit multiply-accumulate and 16-bit multiply-subtract instructions supported
    • Built-in FPU: 32-bit single-precision floating point (compliant to IEEE754)
    • Divider (fastest instruction execution takes two CPU clock cycles)
    • Fast interrupt
    • CISC Harvard architecture with 5-stage pipeline
    • Variable-length instructions, ultra-compact code
    • On-chip debugging circuit
    • Memory protection unit (MPU) supported
  • Low power design and architecture
    • Operation from a single 1.8-V to 5.5-V supply
    • RTC capable of operating on the battery backup power supply
    • Three low power consumption modes
    • Low power timer (LPT) that operates during the software standby state
  • On-chip flash memory for code
    • 128- to 512-Kbyte capacities
    • On-board or off-board user programming
    • Programmable at 1.8 V
    • For instructions and operands
  • Up to 14 communication functions
    • USB 2.0 host/function/On-The-Go (OTG) (one channel), full-speed = 12 Mbps, low-speed = 1.5 Mbps, isochronous transfer, and BC (Battery Charger) supported
    • CAN (one channel) compliant to ISO11898-1: Transfer at up to 1 Mbps
    • SCI with many useful functions (up to 7 channels) Asynchronous mode, clock synchronous mode, smart card interface Reduction of errors in communications using the bit modulation function
    • IrDA interface (one channel, in cooperation with the SCI5)
    • I2C bus interface: Transfer at up to 400 kbps, capable of SMBus operation (one channel)
    • RSPI (one channel): Transfer at up to 16 Mbps
    • Serial sound interface (one channel)
    • SD host interface (optional: one channel) SD memory/ SDIO 1-bit or 4-bit SD bus supported
  • Up to 20 extended-function timers
    • 16-bit MTU: input capture, output compare, complementary PWM output, phase counting mode (six channels)
    • 16-bit TPU: input capture, output compare, phase counting mode (six channels)
    • 8-bit TMR (four channels)
    • 16-bit compare-match timers (four channels)
  • 12-bit A/D converter
  • Clock functions
    • Main clock oscillator frequency: 1 to 20 MHz
    • External clock input frequency: Up to 20 MHz
    • Sub-clock oscillator frequency: 32.768 kHz
    • PLL circuit input: 4 MHz to 12.5 MHz
    • On-chip low- and high-speed oscillators, dedicated on-chip low-speed oscillator for the IWDT
    • USB-dedicated PLL circuit: 4, 6, 8, or 12 MHz 54 MHz can be set for the system clock and 48 MHz for the USB clock
    • Generation of a dedicated 32.768-kHz clock for the RTC
    • Clock frequency accuracy measurement circuit (CAC)
  • Realtime clock
    • Adjustment functions (30 seconds, leap year, and error)
    • Calendar count mode or binary count mode selectable
    • Time capture function
    • Time capture on event-signal input through external pins
  • Independent watchdog timer
    • 15-kHz on-chip oscillator produces a dedicated clock signal to drive IWDT operation.
  • Useful functions for IEC60730 compliance
    • Self-diagnostic and disconnection-detection assistance functions for the A/D converter, clock frequency accuracy measurement circuit, independent watchdog timer, RAM test assistance functions using the DOC, etc.
  • External address space
    • Four CS areas (4×16 Mbytes)
    • 8- or 16-bit bus space is selectable per area
  • MPC
    • Input/output functions selectable from multiple pins
  • Capable of conversion within 0.83 μs
  • 24 channels
  • Sampling time can be set for each channel
  • Self-diagnostic function and analog input disconnection detection assistance function
  • Capacitive touch sensing unit
    • Self-capacitance method: A single pin configures a single key, supporting up to 24 keys
    • Mutual capacitance method: Matrix configuration with 24 pins, supporting up to 144 keys

대체 부품

MPN제조사대체 유형포장재고 현황단가
R5F52317ADFM#10RENESAS유사 제품LQFP-64(10x10)25$ 7.244
R5F52317ADFM#30RENESAS유사 제품LQFP-64(10x10)10$ 7.0498
R5F52318ADFM#10RENESAS유사 제품LQFP-64(10x10)1,474$ 6.0473
R5F52316ADFM#10RENESAS유사 제품LQFP-64(10x10)0$ 5.0112
R5F52316CDFM#10RENESAS유사 제품LQFP-64(10x10)0$ 3.3355