NXP PCA9545APW
| Fabricante | |
| Cód. da peça | PCA9545APW |
| Nº LCSC | C129515 |
| Emb. | TSSOP-20 |
| Número do Cliente | |
| Atrib. princ. | 4-channel I²C bus switch with interrupt logic and reset |
| Folha de Dados | NXP PCA9545APW |
| Conformidade RoHS | 2 documentos disponíveis |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Specialized | |
| Fabricante | NXP | |
| Emb. | TSSOP-20 | |
| Interface | I2C;SMBus | |
| Voltage Rating | 2.3V~5.5V | |
| Features | Interrupt generation;Power-up/reset configuration |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Specialized | |
| Fabricante | NXP | |
| Emb. | TSSOP-20 |
| Tipo | Descrição | |
|---|---|---|
| Interface | I2C;SMBus | |
| Voltage Rating | 2.3V~5.5V | |
| Features | Interrupt generation;Power-up/reset configuration |
Descrição
The PCA9545A/45B/45C is a quad bidirectional translating switch controlled via the I2C -bus. The SCL/SDA upstream pair fans out to four downstream pairs, or channels. Any individual SCx/SDx channel or combination of channels can be selected, determined by the contents of the programmable control register. Four interrupt inputs, INT0 to INT3, one for each of the downstream pairs, are provided. One interrupt output, INT, acts as an AND of the four interrupt inputs. An active LOW reset input allows the PCA9545A/45B/45C to recover from a situation where one of the downstream I2C -buses is stuck in a LOW state. Pulling the RESET pin LOW resets the I2C -bus state machine and causes all the channels to be deselected as does the internal power-on reset function. The pass gates of the switches are constructed such that the VDD pin can be used to limit the maximum high voltage which is passed by the PCA9545A/45B/45C. This allows the use of different bus voltages on each pair, so that 1.8 V or 2.5 V or 3.3 V parts can communicate with 5 V parts without any additional protection. External pull-up resistors pull the bus up to the desired voltage level for each channel. All I/O pins are 5 V tolerant. The PCA9545A, PCA9545B and PCA9545C are identical except for the fixed portion of the slave address.
Recursos
- 1-of-4 bidirectional translating switches
- I2C-bus interface logic; compatible with SMBus standards
- 4 active LOW interrupt inputs
- Active LOW interrupt output
- Active LOW reset input
- 2 address pins allowing up to 4 devices on the I2C -bus
- Alternate address versions A, B and C allow up to a total of 12 devices on the bus for larger systems or to resolve address conflicts
- Channel selection via I2C -bus, in any combination
- Power-up with all switch channels deselected
- Low Ron switches
- Allows voltage level translation between 1.8 V, 2.5 V, 3.3 V and 5 V buses
- No glitch on power-up
- Supports hot insertion
- Low standby current
- Operating power supply voltage range of 2.3 V to 5.5 V
- 5 V tolerant Inputs
- 0 Hz to 400 kHz clock frequency
- ESD protection exceeds 2000 V HBM per JESD22-A114 and 1000 V CDM per JESD22-C101
- Latch-up protection exceeds 100 mA per JESD78
- Three packages offered: SO20, TSSOP20, and HVQFN20
| Qtd. | Preço unit. | Valor total |
|---|---|---|
| 5+ | $ 2.627 | $ 13.14 |
| 50+ | $ 2.2072 | $ 110.36 |
| 150+ | $ 1.9449 | $ 291.74 |
| 500+ | $ 1.6743 | $ 837.15 |
| 2,500+ | $ 1.5529 | $ 3882.25 |
| 5,000+ | $ 1.5005 | $ 7502.50 |
Encapsulamento Padrão2500/Full Reel | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Specialized | |
| Fabricante | NXP | |
| Emb. | TSSOP-20 | |
| Interface | I2C;SMBus | |
| Voltage Rating | 2.3V~5.5V | |
| Features | Interrupt generation;Power-up/reset configuration |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Specialized | |
| Fabricante | NXP | |
| Emb. | TSSOP-20 |
| Tipo | Descrição | |
|---|---|---|
| Interface | I2C;SMBus | |
| Voltage Rating | 2.3V~5.5V | |
| Features | Interrupt generation;Power-up/reset configuration |
Descrição
The PCA9545A/45B/45C is a quad bidirectional translating switch controlled via the I2C -bus. The SCL/SDA upstream pair fans out to four downstream pairs, or channels. Any individual SCx/SDx channel or combination of channels can be selected, determined by the contents of the programmable control register. Four interrupt inputs, INT0 to INT3, one for each of the downstream pairs, are provided. One interrupt output, INT, acts as an AND of the four interrupt inputs. An active LOW reset input allows the PCA9545A/45B/45C to recover from a situation where one of the downstream I2C -buses is stuck in a LOW state. Pulling the RESET pin LOW resets the I2C -bus state machine and causes all the channels to be deselected as does the internal power-on reset function. The pass gates of the switches are constructed such that the VDD pin can be used to limit the maximum high voltage which is passed by the PCA9545A/45B/45C. This allows the use of different bus voltages on each pair, so that 1.8 V or 2.5 V or 3.3 V parts can communicate with 5 V parts without any additional protection. External pull-up resistors pull the bus up to the desired voltage level for each channel. All I/O pins are 5 V tolerant. The PCA9545A, PCA9545B and PCA9545C are identical except for the fixed portion of the slave address.
Recursos
- 1-of-4 bidirectional translating switches
- I2C-bus interface logic; compatible with SMBus standards
- 4 active LOW interrupt inputs
- Active LOW interrupt output
- Active LOW reset input
- 2 address pins allowing up to 4 devices on the I2C -bus
- Alternate address versions A, B and C allow up to a total of 12 devices on the bus for larger systems or to resolve address conflicts
- Channel selection via I2C -bus, in any combination
- Power-up with all switch channels deselected
- Low Ron switches
- Allows voltage level translation between 1.8 V, 2.5 V, 3.3 V and 5 V buses
- No glitch on power-up
- Supports hot insertion
- Low standby current
- Operating power supply voltage range of 2.3 V to 5.5 V
- 5 V tolerant Inputs
- 0 Hz to 400 kHz clock frequency
- ESD protection exceeds 2000 V HBM per JESD22-A114 and 1000 V CDM per JESD22-C101
- Latch-up protection exceeds 100 mA per JESD78
- Three packages offered: SO20, TSSOP20, and HVQFN20
C129515 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |