Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Average Rectified Current (Io)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Average Rectified Current (Io)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
157
(0+0+157)In Stock | JECR6006SL | Jiangsu JieJie Microelectronics | 60A 600V TO-247J-2L Fast recovery/high efficiency diode ROHS | C7502066 | TO-247J-2L | Tube-packed | 60A | 600V | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 7500
|
125
(0+125+0)In Stock | US1M | Jiangsu JieJie Microelectronics | 1.7V@1A 75ns Single 1A 1kV SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C2890431 | SMA(DO-214AC) | Tape & Reel (TR) | 1A | 1kV | 1.7V@1A | 5uA@1kV | 75ns | Single | -55℃~+150℃@(Tj) | |||
10% OFF | Min: 1 Mult: 1 |
102
(0+0+102)In Stock | JEUR6006SL | Jiangsu JieJie Microelectronics | TO-247-2 Fast recovery/high efficiency diode ROHS | C7436809 | TO-247-2 | Tube-packed | - | - | - | - | - | - | - | ||
Min: 5 Mult: 5
Full Reel: 3000
|
35
(0+0+35)In Stock | ES3D | Jiangsu JieJie Microelectronics | 950mV@3A 35ns Single 3A 200V SMC(DO-214AB) Fast recovery/high efficiency diode ROHS | C2890451 | SMC(DO-214AB) | Tape & Reel (TR) | 3A | 200V | 950mV@3A | 5uA@200V | 35ns | Single | -55℃~+150℃@(Tj) | |||
Min: 10 Mult: 10
Full Reel: 3000
| 0 | SMF5.0CA | Jiangsu JieJie Microelectronics | SOT-123FL Fast recovery/high efficiency diode ROHS | C4749140 | SOT-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | MUR340S | Jiangsu JieJie Microelectronics | DO-214AB(SMC) Fast recovery/high efficiency diode ROHS | C7527419 | DO-214AB(SMC) | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | JEUR3006CL | Jiangsu JieJie Microelectronics | TO-220C-2L Fast recovery/high efficiency diode ROHS | C7436872 | TO-220C-2L | Tube-packed | - | - | - | - | - | - | - |