Images are for reference only

Lian Xin Technology XDWF-0180-05P

Manufacturer Lian Xin Technology
Mfr. Part # XDWF-0180-05P
LCSC Part # C7527611
Package SMD,P=1.0mm
Customer #
Datasheet Lian Xin Technology XDWF-0180-05P
EasyEDA
ECCN -
Description 1x5P 1 1mm Tin 5 -40℃~+85℃ Copper 1A Brick nogging SMD,P=1.0mm Wire To Board Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Wire To Board Connector
Datasheet Lian Xin Technology XDWF-0180-05P
RoHS
0 products found. Show Similar
In Stock: 3070
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 3070
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1500
Qty. Unit Price Ext. Price
5+ $0.0786 $ 0.39
50+ $0.0637 $ 3.19
150+ $0.0562 $ 8.43
1500+ $0.0506 $ 75.90
3000+ $0.0461 $ 138.30
4500+ $0.0439 $ 197.55
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.