Images are for reference only

DEREN 560UBG-001H141TT000

Manufacturer DEREN
Mfr. Part # 560UBG-001H141TT000
LCSC Part # C7472005
Package Push-Pull,P=2mm
Customer #
Datasheet DEREN 560UBG-001H141TT000
EasyEDA
ECCN -
Description 2x14P 28P 2 2mm 3.3mm 14 3A Right-Angle Push-Pull,P=2mm Wire To Board Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Wire To Board Connector
Datasheet DEREN 560UBG-001H141TT000
RoHS
0 products found. Show Similar
In Stock: 200
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 200
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tray: 64
Qty. Unit Price Ext. Price
1+ $2.5851 $ 2.59
10+ $2.23 $ 22.30
64+ $2.0063 $ 128.40
128+ $1.7781 $ 227.60
512+ $1.6752 $ 857.70
1024+ $1.6319 $ 1671.07
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.