Images are for reference only

Lian Xin Technology XDBF-0525-06

Manufacturer Lian Xin Technology
Mfr. Part # XDBF-0525-06
LCSC Part # C7527673
Package Plugin
Customer #
Datasheet Lian Xin Technology XDBF-0525-06
EasyEDA
ECCN -
Description 3A USB 2.0 1 Side insertion 4P Female -40℃~+85℃ Gold 铜端 Type-A Plugin USB Connectors ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/USB Connectors
Datasheet Lian Xin Technology XDBF-0525-06
RoHS
0 products found. Show Similar
In Stock: 2095
WHS-HK: 0
WHS-ZH: 1740
WHS-JS: 355
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tray: 100
Qty. Unit Price Ext. Price
5+ $0.0973 $ 0.49
50+ $0.0792 $ 3.96
200+ $0.0702 $ 14.04
500+ $0.0634 $ 31.70
2500+ $0.058 $ 145.00
5000+ $0.0552 $ 276.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.