5% OFF
Images are for reference only

DEALON USB-MR-D-030

Manufacturer DEALON
Mfr. Part # USB-MR-D-030
LCSC Part # C2927001
Package Plugin
Customer #
Datasheet DEALON USB-MR-D-030
EasyEDA
ECCN -
Description 1A 1 Straight 5P Female Micro-B Plugin USB Connectors ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/USB Connectors
Datasheet DEALON USB-MR-D-030
RoHS
0 products found. Show Similar
In Stock: 1660
WHS-HK: 0
WHS-ZH: 760
WHS-JS: 900
Minimum : 10 Multiples : 10
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 50
Qty. Unit Price Ext. Price
10+ $ 0.0301 $0.0316 $ 0.30
100+ $ 0.0242 $0.0254 $ 2.42
300+ $ 0.0212 $0.0223 $ 6.36
1000+ $ 0.0190 $0.0199 $ 19.00
5000+ $ 0.0172 $0.0181 $ 86.00
10000+ $ 0.0163 $0.0171 $ 163.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.