Images are for reference only

Bossie BX-TYPE-B-MZZ4P

Manufacturer Bossie
Mfr. Part # BX-TYPE-B-MZZ4P
LCSC Part # C18077690
Package Plugin
Customer #
Datasheet Bossie BX-TYPE-B-MZZ4P
EasyEDA
ECCN -
Description 1.5A USB 2.0 1 260℃ Straight 4P Female -20℃~+70℃ Type-B Plugin USB Connectors ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/USB Connectors
Datasheet Bossie BX-TYPE-B-MZZ4P
RoHS
0 products found. Show Similar
In Stock: 490
WHS-HK: 0
WHS-ZH: 190
WHS-JS: 300
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tray: 100
Qty. Unit Price Ext. Price
5+ $0.2202 $ 1.10
50+ $0.1904 $ 9.52
200+ $0.1776 $ 35.52
500+ $0.1617 $ 80.85
2000+ $0.1546 $ 309.20
5000+ $0.1504 $ 752.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.