Images are for reference only

Nantong Jianghai Capacitor PCR0EEL561MF09CC25WP

Manufacturer Nantong Jianghai Capacitor
Mfr. Part # PCR0EEL561MF09CC25WP
LCSC Part # C2918263
Package Plugin,D6.3xL9mm
Customer #
Datasheet Nantong Jianghai Capacitor PCR0EEL561MF09CC25WP
EasyEDA
ECCN -
Description 2.5V 560uF Polymer ±20% Plugin,D6.3xL9mm Solid Capacitors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Solid Capacitors
Datasheet Nantong Jianghai Capacitor PCR0EEL561MF09CC25WP
RoHS
0 products found. Show Similar
In Stock: 885
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 885
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 900
Qty. Unit Price Ext. Price
5+ $0.073 $ 0.37
50+ $0.0596 $ 2.98
150+ $0.0529 $ 7.94
900+ $0.0409 $ 36.81
2700+ $0.0369 $ 99.63
5400+ $0.0348 $ 187.92
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.