Images are for reference only

MetalLions MTQH160808SR47MBT

Manufacturer MetalLions
Mfr. Part # MTQH160808SR47MBT
LCSC Part # C17701277
Package 0603
Customer #
Datasheet MetalLions MTQH160808SR47MBT
EasyEDA
ECCN -
Description 470nH ±20% 4.1A 0603 Power Inductors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Inductors, Coils, Chokes/Power Inductors
Datasheet MetalLions MTQH160808SR47MBT
RoHS
0 products found. Show Similar
In Stock: 2950
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2950
Minimum : 5 Multiples : 5
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
5+ $0.155 $ 0.78
50+ $0.1249 $ 6.25
150+ $0.112 $ 16.80
500+ $0.0959 $ 47.95
3000+ $0.0887 $ 266.10
6000+ $0.0844 $ 506.40
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.