Images are for reference only

TE Connectivity 284512-7

Manufacturer TE Connectivity
Mfr. Part # 284512-7
LCSC Part # C5169534
Package Plugin,P=3.5mm
Customer #
Datasheet TE Connectivity 284512-7
EasyEDA
ECCN EAR99
Description 7 Straight pin -40℃~+110℃ 1 3.5mm Green Plugin,P=3.5mm Pluggable System Terminal Block ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Pluggable System Terminal Block
Datasheet TE Connectivity 284512-7
RoHS
0 products found. Show Similar
In Stock: 5
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 5
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 100
Qty. Unit Price Ext. Price
1+ $2.3747 $ 2.37
10+ $2.3136 $ 23.14
30+ $2.2733 $ 68.20
100+ $2.233 $ 223.30
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.