28% OFF
Images are for reference only

TE Connectivity 5-146130-6

Manufacturer TE Connectivity
Mfr. Part # 5-146130-6
LCSC Part # C3338297
Package SMD,P=2.54mm
Customer #
Datasheet TE Connectivity 5-146130-6
EasyEDA
ECCN EAR99
Description Tin 30V 3A Brick nogging Square Pins 2.29mm 14P 5.84mm -65℃~+125℃ 2.54mm 双排 Black Copper Alloy 2.54mm SMD,P=2.54mm Pin Headers ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Pin Headers
Datasheet TE Connectivity 5-146130-6
RoHS
0 products found. Show Similar
In Stock: 30
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 30
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 30
Qty. Unit Price Ext. Price
1+ $ 1.4587 $2.0259 $ 1.46
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.