Images are for reference only

TE Connectivity 146858-1

Manufacturer TE Connectivity
Mfr. Part # 146858-1
LCSC Part # C5166565
Package Plugin,P=2.54mm
Customer #
Datasheet TE Connectivity 146858-1
EasyEDA
ECCN EAR99
Description 3A 铅锡 Straight -65℃~+105℃ 2.54mm Black Plugin Copper Alloy Plugin,P=2.54mm Pin Headers ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Pin Headers
Datasheet TE Connectivity 146858-1
RoHS
0 products found. Show Similar
In Stock: 50
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 50
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 25000
Qty. Unit Price Ext. Price
1+ $0.0822 $ 0.08
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.