Images are for reference only

SHOU HAN 2.0-4P DT 200mm 26AWG

Manufacturer SHOU HAN
Mfr. Part # 2.0-4P DT 200mm 26AWG
LCSC Part # C5363460
Package -
Customer #
Datasheet SHOU HAN 2.0-4P DT 200mm 26AWG
EasyEDA
ECCN -
Description - Network cables ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Consumables/Network cables
Datasheet SHOU HAN 2.0-4P DT 200mm 26AWG
RoHS
0 products found. Show Similar
In Stock: 1725
WHS-HK: 0
WHS-ZH: 1225
WHS-JS: 500
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 200
Qty. Unit Price Ext. Price
5+ $0.0654 $ 0.33
200+ $0.0602 $ 12.04
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.