Images are for reference only

Murata Electronics RCER72J104K4K1H03B

Manufacturer Murata Electronics
Mfr. Part # RCER72J104K4K1H03B
LCSC Part # C883573
Package Plugin,P=5mm
Customer #
Datasheet Murata Electronics RCER72J104K4K1H03B
EasyEDA
ECCN EAR99
Description ±10% 630V 100nF X7R Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded
Datasheet Murata Electronics RCER72J104K4K1H03B
RoHS
0 products found. Show Similar
In Stock: 603
WHS-HK: 0
WHS-ZH: 557
WHS-JS: 46
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 500
Qty. Unit Price Ext. Price
1+ $1.0892 $ 1.09
10+ $0.9356 $ 9.36
30+ $0.858 $ 25.74
100+ $0.7819 $ 78.19
500+ $0.5939 $ 296.95
1000+ $0.57 $ 570.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.