Images are for reference only

miracle MPU04N65

Manufacturer miracle
Mfr. Part # MPU04N65
LCSC Part # C17701972
Package TO-251
Customer #
Datasheet miracle MPU04N65
EasyEDA
ECCN EAR99
Description 650V 4A 2.3Ω 1PCSNChannel TO-251 MOSFETs ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Transistors/Thyristors/MOSFETs
Datasheet miracle MPU04N65
RoHS
0 products found. Show Similar
In Stock: 75
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 75
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 75
Qty. Unit Price Ext. Price
5+ $0.0936 $ 0.47
50+ $0.0915 $ 4.58
150+ $0.0902 $ 13.53
525+ $0.0888 $ 46.62
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.