Images are for reference only

amsem BSS123K

Manufacturer amsem
Mfr. Part # BSS123K
LCSC Part # C7528942
Package SOT-23
Customer #
Datasheet amsem BSS123K
EasyEDA
ECCN -
Description 100V 170mA 6Ω@10V,250mA 350mW 1PCSNChannel SOT-23 MOSFETs ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Transistors/Thyristors/MOSFETs
Datasheet amsem BSS123K
RoHS
0 products found. Show Similar
In Stock: 2160
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2160
Minimum : 20 Multiples : 20
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
20+ $0.0118 $ 0.24
200+ $0.0115 $ 2.30
600+ $0.0113 $ 6.78
3000+ $0.0112 $ 33.60
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.