Images are for reference only

NH NSS045N100C

Manufacturer NH
Mfr. Part # NSS045N100C
LCSC Part # C7427702
Package TO-220C
Customer #
EasyEDA
ECCN -
Description 100V 4.5mΩ@10V,50A 3V@250uA 1PCSNChannel TO-220C MOSFETs ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Transistors/Thyristors/MOSFETs
RoHS
0 products found. Show Similar
In Stock: 500
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 500
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 50
Qty. Unit Price Ext. Price
1+ $0.4754 $ 0.48
10+ $0.3891 $ 3.89
50+ $0.3467 $ 17.34
100+ $0.3043 $ 30.43
500+ $0.2794 $ 139.70
1000+ $0.2662 $ 266.20
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.