Images are for reference only

ANHI AUD034N04LA

Manufacturer ANHI
Mfr. Part # AUD034N04LA
LCSC Part # C7494990
Package TO-252
Customer #
Datasheet ANHI AUD034N04LA
EasyEDA
ECCN -
Description 40V 125A 2.9mΩ 310W 1.7V TO-252 MOSFETs ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Transistors/Thyristors/MOSFETs
Datasheet ANHI AUD034N04LA
RoHS
0 products found. Show Similar
In Stock: 2453
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2453
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 2500
Qty. Unit Price Ext. Price
1+ $0.6236 $ 0.62
10+ $0.5087 $ 5.09
30+ $0.452 $ 13.56
100+ $0.3953 $ 39.53
500+ $0.361 $ 180.50
1000+ $0.3446 $ 344.60
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.