Images are for reference only

Wild Goose WG78L06

Manufacturer Wild Goose
Mfr. Part # WG78L06
LCSC Part # C17702386
Package SOT-89-3L
Customer #
Datasheet Wild Goose WG78L06
EasyEDA
ECCN -
Description 150mA 47dB@(120Hz) null 6V Positive electrode 35V SOT-89-3L Linear Voltage Regulators (LDO) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management ICs/Linear Voltage Regulators (LDO)
Datasheet Wild Goose WG78L06
RoHS
0 products found. Show Similar
In Stock: 990
WHS-HK: 0
WHS-ZH: 990
WHS-JS: 0
Minimum : 10 Multiples : 10
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1000
Qty. Unit Price Ext. Price
10+ $0.0487 $ 0.49
100+ $0.0395 $ 3.95
300+ $0.0348 $ 10.44
1000+ $0.0314 $ 31.40
5000+ $0.0286 $ 143.00
10000+ $0.0272 $ 272.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.