Images are for reference only

Wild Goose WG78L05

Manufacturer Wild Goose
Mfr. Part # WG78L05
LCSC Part # C17702382
Package SOT-89
Customer #
Datasheet Wild Goose WG78L05
EasyEDA
ECCN -
Description 100mA 49dB@(120Hz) null 5V Positive electrode 30V SOT-89 Linear Voltage Regulators (LDO) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management ICs/Linear Voltage Regulators (LDO)
Datasheet Wild Goose WG78L05
RoHS
0 products found. Show Similar
In Stock: 880
WHS-HK: 0
WHS-ZH: 880
WHS-JS: 0
Minimum : 20 Multiples : 20
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1000
Qty. Unit Price Ext. Price
20+ $0.0268 $ 0.54
200+ $0.0211 $ 4.22
1000+ $0.018 $ 18.00
2000+ $0.0161 $ 32.20
9000+ $0.0144 $ 129.60
21000+ $0.0135 $ 283.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.