Images are for reference only

Shenzhen JingYang JY1117E18AX

Manufacturer Shenzhen JingYang
Mfr. Part # JY1117E18AX
LCSC Part # C6423749
Package SOT223-3L
Customer #
EasyEDA
ECCN
Description 10mA 12V SOT223-3L Linear Voltage Regulators (LDO) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management ICs/Linear Voltage Regulators (LDO)
RoHS
0 products found. Show Similar
In Stock: 3000
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 3000
Minimum : 10 Multiples : 10
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
10+ $0.0628 $ 0.63
100+ $0.0509 $ 5.09
300+ $0.0449 $ 13.47
3000+ $0.0405 $ 121.50
6000+ $0.0369 $ 221.40
9000+ $0.0351 $ 315.90
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.