Images are for reference only

ICW ICW5175

Manufacturer ICW
Mfr. Part # ICW5175
LCSC Part # C6789869
Package -
Customer #
EasyEDA
ECCN -
Description 2V~32V 32V - Linear Voltage Regulators (LDO) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management ICs/Linear Voltage Regulators (LDO)
RoHS
0 products found. Show Similar
In Stock: 400
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 400
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
1+ $2.1853 $ 2.19
10+ $1.884 $ 18.84
30+ $1.696 $ 50.88
100+ $1.5036 $ 150.36
500+ $1.4171 $ 708.55
1000+ $1.3783 $ 1378.30
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.