Images are for reference only

ICW ICW1117A50PG

Manufacturer ICW
Mfr. Part # ICW1117A50PG
LCSC Part # C7544925
Package SOT-89-3
Customer #
EasyEDA
ECCN -
Description 800mA 5V 15V SOT-89-3 Linear Voltage Regulators (LDO) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management ICs/Linear Voltage Regulators (LDO)
RoHS
0 products found. Show Similar
In Stock: 1000
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1000
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1000
Qty. Unit Price Ext. Price
5+ $0.1265 $ 0.63
50+ $0.1015 $ 5.08
150+ $0.0907 $ 13.61
1000+ $0.0773 $ 77.30
2000+ $0.0714 $ 142.80
5000+ $0.0678 $ 339.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.