Images are for reference only

ICW ICW1117A18S3G

Manufacturer ICW
Mfr. Part # ICW1117A18S3G
LCSC Part # C7544928
Package SOT223-3L
Customer #
Datasheet ICW ICW1117A18S3G
EasyEDA
ECCN -
Description 800mA 1.8V 15V SOT223-3L Linear Voltage Regulators (LDO) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management ICs/Linear Voltage Regulators (LDO)
Datasheet ICW ICW1117A18S3G
RoHS
0 products found. Show Similar
In Stock: 2500
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2500
Minimum : 5 Multiples : 5
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 2500
Qty. Unit Price Ext. Price
5+ $0.1265 $ 0.63
50+ $0.1015 $ 5.08
150+ $0.0907 $ 13.61
500+ $0.0773 $ 38.65
2500+ $0.0714 $ 178.50
5000+ $0.0678 $ 339.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.