Images are for reference only

DSTECH DS8613-33S5

Manufacturer DSTECH
Mfr. Part # DS8613-33S5
LCSC Part # C5884222
Package SOT23-5
Customer #
Datasheet DSTECH DS8613-33S5
EasyEDA
ECCN -
Description 200mA 70dB@(0.1kHz) null 3.3V Positive electrode SOT23-5 Linear Voltage Regulators (LDO) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management ICs/Linear Voltage Regulators (LDO)
Datasheet DSTECH DS8613-33S5
RoHS
0 products found. Show Similar
In Stock: 2460
WHS-HK: 0
WHS-ZH: 2460
WHS-JS: 0
Minimum : 5 Multiples : 5
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
5+ $0.0939 $ 0.47
50+ $0.0754 $ 3.77
150+ $0.0662 $ 9.93
500+ $0.0592 $ 29.60
3000+ $0.0537 $ 161.10
6000+ $0.0509 $ 305.40
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.