5% OFF
Images are for reference only

ZHOURI VH-9Y

Manufacturer ZHOURI
Mfr. Part # VH-9Y
LCSC Part # C7529118
Package P=3.96mm
Customer #
Datasheet ZHOURI VH-9Y
EasyEDA
ECCN -
Description 3.96mm 1x9P VH 9 1 P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Housings (Wire To Board / Wire To Wire )
Datasheet ZHOURI VH-9Y
RoHS
0 products found. Show Similar
In Stock: 980
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 980
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 500
Qty. Unit Price Ext. Price
5+ $ 0.0657 $0.0691 $ 0.33
50+ $ 0.0532 $0.056 $ 2.66
150+ $ 0.0470 $0.0494 $ 7.05
500+ $ 0.0423 $0.0445 $ 21.15
2500+ $ 0.0386 $0.0406 $ 96.50
5000+ $ 0.0367 $0.0386 $ 183.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.