Images are for reference only

HOLLY 50CF(P)-150H

Manufacturer HOLLY
Mfr. Part # 50CF(P)-150H
LCSC Part # C6387905
Package 5.2x20
Customer #
EasyEDA
ECCN -
Description 1500A@250V Ceramic Tube Fuse 15A 250V 5.2x20 Fuses ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Circuit Protection/Fuses
RoHS
0 products found. Show Similar
In Stock: 1835
WHS-HK: 0
WHS-ZH: 1505
WHS-JS: 330
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 100
Qty. Unit Price Ext. Price
5+ $0.1455 $ 0.73
50+ $0.118 $ 5.90
200+ $0.1063 $ 21.26
500+ $0.0916 $ 45.80
2400+ $0.0851 $ 204.24
4800+ $0.0812 $ 389.76
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.