Images are for reference only

Lian Xin Technology XDFC-0522-36P

Manufacturer Lian Xin Technology
Mfr. Part # XDFC-0522-36P
LCSC Part # C7527531
Package SMD,P=0.5mm
Customer #
Datasheet Lian Xin Technology XDFC-0522-36P
EasyEDA
ECCN -
Description -40℃~+85℃ Clamshell 36P Double-sided contacts/up and down connection Surface Mount,Right Angle 0.5mm 265℃ SMD,P=0.5mm FFC/FPC Connectors ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/FFC/FPC Connectors
Datasheet Lian Xin Technology XDFC-0522-36P
RoHS
0 products found. Show Similar
In Stock: 1500
WHS-HK: 0
WHS-ZH: 1500
WHS-JS: 0
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1500
Qty. Unit Price Ext. Price
5+ $0.1989 $ 0.99
50+ $0.16 $ 8.00
150+ $0.1434 $ 21.51
1500+ $0.1226 $ 183.90
3000+ $0.1133 $ 339.90
4500+ $0.1078 $ 485.10
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.