Images are for reference only

Lian Xin Technology XDFC-0522-30P

Manufacturer Lian Xin Technology
Mfr. Part # XDFC-0522-30P
LCSC Part # C7527529
Package SMD,P=0.5mm
Customer #
Datasheet Lian Xin Technology XDFC-0522-30P
EasyEDA
ECCN -
Description -40℃~+85℃ Clamshell 30P Double-sided contacts/up and down connection Surface Mount,Right Angle 0.5mm 265℃ SMD,P=0.5mm FFC/FPC Connectors ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/FFC/FPC Connectors
Datasheet Lian Xin Technology XDFC-0522-30P
RoHS
0 products found. Show Similar
In Stock: 1500
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1500
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1500
Qty. Unit Price Ext. Price
5+ $0.154 $ 0.77
50+ $0.1239 $ 6.20
150+ $0.111 $ 16.65
1500+ $0.0949 $ 142.35
3000+ $0.0878 $ 263.40
4500+ $0.0835 $ 375.75
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.