25% OFF
Images are for reference only

Amphenol ICC 65801-005LF

Manufacturer Amphenol ICC
Mfr. Part # 65801-005LF
LCSC Part # C188237
Package P=2.54mm
Customer #
Datasheet Amphenol ICC 65801-005LF
EasyEDA
ECCN EAR99
Description -65℃~+105℃ 5P 2.54mm P=2.54mm FFC/FPC Connectors ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/FFC/FPC Connectors
Datasheet Amphenol ICC 65801-005LF
RoHS
0 products found. Show Similar
In Stock: 1931
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1931
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 72
Qty. Unit Price Ext. Price
1+ $1.0713 $ 1.07
10+ $0.9237 $ 9.24
30+ $0.8418 $ 25.25
100+ $ 0.5624 $0.7498 $ 56.24
500+ $ 0.5316 $0.7088 $ 265.80
1000+ $ 0.5185 $0.6913 $ 518.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.