Images are for reference only

amsem GS1MM

Manufacturer amsem
Mfr. Part # GS1MM
LCSC Part # C19631615
Package SMA
Customer #
Datasheet amsem GS1MM
EasyEDA
ECCN
Description Single 1A 1.9V@1A 2kV SMA Diodes - General Purpose ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Diodes - General Purpose
Datasheet amsem GS1MM
RoHS
0 products found. Show Similar
In Stock: 9970
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 9970
Minimum : 10 Multiples : 10
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
10+ $0.0415 $ 0.42
100+ $0.0338 $ 3.38
300+ $0.03 $ 9.00
1000+ $0.0272 $ 27.20
5000+ $0.0249 $ 124.50
10000+ $0.0237 $ 237.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.