10% OFF
Images are for reference only

huaxindianzi CF4032M00009001

Manufacturer huaxindianzi
Mfr. Part # CF4032M00009001
LCSC Part # C7294589
Package SMD3225-4P
Customer #
Datasheet huaxindianzi CF4032M00009001
EasyEDA
ECCN -
Description 32MHz 贴片晶振 9pF ±10ppm ±30ppm SMD3225-4P Crystals ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Crystals, Oscillators, Resonators/Crystals
Datasheet huaxindianzi CF4032M00009001
RoHS
0 products found. Show Similar
In Stock: 11950
WHS-HK: 0
WHS-ZH: 11950
WHS-JS: 0
Minimum : 10 Multiples : 10
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
10+ $ 0.0446 $0.0495 $ 0.45
100+ $ 0.0360 $0.0399 $ 3.60
300+ $ 0.0317 $0.0352 $ 9.51
3000+ $ 0.0285 $0.0316 $ 85.50
6000+ $ 0.0259 $0.0287 $ 155.40
9000+ $ 0.0246 $0.0273 $ 221.40
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.