Images are for reference only

LanTu Micro SPK0608-331MB

Manufacturer LanTu Micro
Mfr. Part # SPK0608-331MB
LCSC Part # C5127528
Package Plugin,D7xL11mm
Customer #
Datasheet LanTu Micro SPK0608-331MB
EasyEDA
ECCN -
Description 350mA 330uH ±20% Plugin,D7xL11mm Color Ring Inductors/Through Hole Inductors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Inductors, Coils, Chokes/Color Ring Inductors/Through Hole Inductors
Datasheet LanTu Micro SPK0608-331MB
RoHS
0 products found. Show Similar
In Stock: 480
WHS-HK: 0
WHS-ZH: 480
WHS-JS: 0
Minimum : 10 Multiples : 10
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
10+ $0.0455 $ 0.46
100+ $0.037 $ 3.70
300+ $0.0328 $ 9.84
1000+ $0.0288 $ 28.80
5000+ $0.0262 $ 131.00
10000+ $0.025 $ 250.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.