Images are for reference only

CAZN M12-S5A-GWBM16

Manufacturer CAZN
Mfr. Part # M12-S5A-GWBM16
LCSC Part # C19171055
Package -
Customer #
Datasheet CAZN M12-S5A-GWBM16
EasyEDA
ECCN -
Description Brass 4A IP67 Female 航空插 Gold 5P -25℃~+80℃ - Circular Connectors & Cable Connectors ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Circular Connectors & Cable Connectors
Datasheet CAZN M12-S5A-GWBM16
RoHS
0 products found. Show Similar
In Stock: 44
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 44
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tray: 50
Qty. Unit Price Ext. Price
1+ $1.414 $ 1.41
10+ $1.38 $ 13.80
50+ $1.3583 $ 67.92
100+ $1.3351 $ 133.51
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.