Images are for reference only

Wild Goose KBL410

Manufacturer Wild Goose
Mfr. Part # KBL410
LCSC Part # C17702396
Package KBL
Customer #
Datasheet Wild Goose KBL410
EasyEDA
ECCN EAR99
Description 125A 1V@4A 4A 1kV KBL Bridge Rectifiers ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Bridge Rectifiers
Datasheet Wild Goose KBL410
RoHS
0 products found. Show Similar
In Stock: 475
WHS-HK: 0
WHS-ZH: 475
WHS-JS: 0
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 500
Qty. Unit Price Ext. Price
5+ $0.1347 $ 0.67
50+ $0.1084 $ 5.42
150+ $0.0971 $ 14.57
500+ $0.0831 $ 41.55
2500+ $0.0768 $ 192.00
5000+ $0.073 $ 365.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.