Images are for reference only

NH RYBS4010

Manufacturer NH
Mfr. Part # RYBS4010
LCSC Part # C7427871
Package TMBF
Customer #
Datasheet NH RYBS4010
EasyEDA
ECCN -
Description 160A 1.3V@4A 4A 1kV TMBF Bridge Rectifiers ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Bridge Rectifiers
Datasheet NH RYBS4010
RoHS
0 products found. Show Similar
In Stock: 2975
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2975
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
5+ $0.1043 $ 0.52
50+ $0.0837 $ 4.19
150+ $0.0733 $ 11.00
500+ $0.0656 $ 32.80
3000+ $0.0594 $ 178.20
6000+ $0.0563 $ 337.80
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.