Images are for reference only

HL 4056V

Manufacturer HL
Mfr. Part # 4056V
LCSC Part # C7431439
Package ESOP-8
Customer #
Datasheet HL 4056V
EasyEDA
ECCN -
Description 9V 锂离子/Polymer 1 1A ESOP-8 Battery Management ICs ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management ICs/Battery Management ICs
Datasheet HL 4056V
RoHS
0 products found. Show Similar
In Stock: 3820
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 3820
Minimum : 5 Multiples : 5
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 4000
Qty. Unit Price Ext. Price
5+ $0.1037 $ 0.52
50+ $0.084 $ 4.20
150+ $0.0741 $ 11.12
500+ $0.0667 $ 33.35
2500+ $0.0608 $ 152.00
4000+ $0.0579 $ 231.60
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.