Images are for reference only

WECO 2-DIN-46284-ST

Manufacturer WECO
Mfr. Part # 2-DIN-46284-ST
LCSC Part # C7171304
Package -
Customer #
Datasheet WECO 2-DIN-46284-ST
EasyEDA
ECCN EAR99
Description -40℃~+250℃ 20A 300V White 2 2 9.53mm - Barrier Terminal Blocks ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Barrier Terminal Blocks
Datasheet WECO 2-DIN-46284-ST
RoHS
0 products found. Show Similar
In Stock: 52
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 52
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 120
Qty. Unit Price Ext. Price
1+ $4.0893 $ 4.09
10+ $3.539 $ 35.39
30+ $3.2109 $ 96.33
120+ $2.8798 $ 345.58
480+ $2.7277 $ 1309.30
960+ $2.6591 $ 2552.74
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.