LCSC Electronics logoLCSC Electronics svg logo
登入
USD

Broadcom AFBR-1629Z

製造商
製造商料號
AFBR-1629Z
LCSC 編號
C961439
包裝
Through Hole
客戶編號
關鍵特性
DC-50Mbaud Multi-function Link Optical Transceiver, suitable for 1mm POF and 200um PCS
數據手冊Broadcom AFBR-1629Z
RoHS 合規1 份文件可用
替代料件1
訂單保障
100% 正品 · 30天退換

產品規格

全選
類型描述
類別Optoelectronics/Fiber Optic Transmitters - Drive Circuitry Integrated
製造商Broadcom
包裝Through Hole
Distance50m;200m;120m
Signaling Rate50MBd
Operating Temperature-40℃~+85℃

概述

AI 翻譯

The AFBR-16xxZ transmitter utilizes a 650-nm LED light source, integrated optics, and a driver IC for efficient coupling to 1-mm polymer optical fiber (POF). The AFBR-26x4Z/25x9Z receiver consists of an IC with an integrated photodiode to generate a logic-compatible output. The transmitter input and receiver output are compatible with the TTL logic family. This pair of devices can transmit any type of signal on 1-mm POF at rates from DC to 50 Mbaud over distances up to 50 meters; at 10 Mbaud, the distance can reach 200 meters; at 50 Mbaud, the distance can reach 120 meters using 200-μm plastic-clad silica (PCS). The transmitter is a 3-pin device, and the receiver is a 4-pin device, both packaged in the Versatile Link housing. Versatile Link components can be interlocked (N-plexed together) to minimize space and provide dual connections using dual connectors. Various single and dual connectors, as well as POF cables, can be used with the Versatile Link components.

應用領域

AI 翻譯
  • Industrial control and factory automation
  • RS-232 and RS-485 extension
  • High-voltage isolation
  • Ground loop elimination
  • Reduced voltage transient sensitivity