TI TSC2046IPWR
| 製造商 | |
| 製造商料號 | TSC2046IPWR |
| LCSC 編號 | C8954 |
| 包裝 | TSSOP-16 |
| 客戶編號 | |
| 關鍵特性 | Low-Voltage I/O TOUCH SCREEN CONTROLLER |
| 數據手冊 | TI TSC2046IPWR |
| RoHS 合規 | 2 份文件可用 |
| 替代料件 | 5 |
產品規格
| 類型 | 描述 | |
|---|---|---|
| 類別 | Integrated Circuits (ICs)/Data Acquisition/Touch Screen Controllers | |
| 製造商 | TI | |
| 包裝 | TSSOP-16 | |
| Features | Built-in temperature sensor | |
| Operating Temperature | -40℃~+85℃ | |
| Touch Screen Type | 4-Wire Resistive | |
| Voltage - Supply | 2V~5.25V |
| 類型 | 描述 | |
|---|---|---|
| 類別 | Integrated Circuits (ICs)/Data Acquisition/Touch Screen Controllers | |
| 製造商 | TI | |
| 包裝 | TSSOP-16 | |
| Features | Built-in temperature sensor |
| 類型 | 描述 | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Touch Screen Type | 4-Wire Resistive | |
| Voltage - Supply | 2V~5.25V |
概述
The TSC2046 is a next-generation version to the ADS7846 4-wire touch screen controller which supports a low-voltage I/O interface from 1.5V to 5.25V. The TSC2046 is 100% pin-compatible with the existing ADS7846, and will drop into the same socket. This allows for easy upgrade of current applications to the new version. The TSC2046 also has an on-chip 2.5V reference that can be used for the auxiliary input, battery monitor, and temperature measurement modes. The reference can also be powered down when not used to conserve power. The internal reference operates down to 2.7V supply voltage, while monitoring the battery voltage from 0V to 6V. The low power consumption of < 0.75mW typ at 2.7V (reference off), high-speed (up to 125kHz sample rate), and on-chip drivers make the TSC2046 an ideal choice for battery-operated systems such as personal digital assistants (PDAs) with resistive touch screens, pagers, cellular phones, and other portable equipment. The TSC2046 is available in TSSOP-16, QFN-16, and VFBGA-48 packages and is specified over the -40°C to +85°C temperature range.
特性
- SAME PINOUT AS ADS7846
- 2.2V TO 5.25V OPERATION
- 1.5V TO 5.25V DIGITAL I/O
- INTERNAL 2.5V REFERENCE
- DIRECT BATTERY MEASUREMENT (0V TO 6V)
- ON-CHIP TEMPERATURE MEASUREMENT
- TOUCH-PRESSURE MEASUREMENT
- QSPI and SPI 3-WIRE INTERFACE
- AUTO POWER-DOWN
- AVAILABLE IN TSSOP-16, QFN-16, AND VFBGA-48 PACKAGES
應用領域
- PERSONAL DIGITAL ASSISTANTS
- PORTABLE INSTRUMENTS
- POINT-OF-SALE TERMINALS
- PAGERS
- TOUCH SCREEN MONITORS
- CELLULAR PHONES
產品規格
| 類型 | 描述 | |
|---|---|---|
| 類別 | Integrated Circuits (ICs)/Data Acquisition/Touch Screen Controllers | |
| 製造商 | TI | |
| 包裝 | TSSOP-16 | |
| Features | Built-in temperature sensor | |
| Operating Temperature | -40℃~+85℃ | |
| Touch Screen Type | 4-Wire Resistive | |
| Voltage - Supply | 2V~5.25V |
| 類型 | 描述 | |
|---|---|---|
| 類別 | Integrated Circuits (ICs)/Data Acquisition/Touch Screen Controllers | |
| 製造商 | TI | |
| 包裝 | TSSOP-16 | |
| Features | Built-in temperature sensor |
| 類型 | 描述 | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Touch Screen Type | 4-Wire Resistive | |
| Voltage - Supply | 2V~5.25V |
概述
The TSC2046 is a next-generation version to the ADS7846 4-wire touch screen controller which supports a low-voltage I/O interface from 1.5V to 5.25V. The TSC2046 is 100% pin-compatible with the existing ADS7846, and will drop into the same socket. This allows for easy upgrade of current applications to the new version. The TSC2046 also has an on-chip 2.5V reference that can be used for the auxiliary input, battery monitor, and temperature measurement modes. The reference can also be powered down when not used to conserve power. The internal reference operates down to 2.7V supply voltage, while monitoring the battery voltage from 0V to 6V. The low power consumption of < 0.75mW typ at 2.7V (reference off), high-speed (up to 125kHz sample rate), and on-chip drivers make the TSC2046 an ideal choice for battery-operated systems such as personal digital assistants (PDAs) with resistive touch screens, pagers, cellular phones, and other portable equipment. The TSC2046 is available in TSSOP-16, QFN-16, and VFBGA-48 packages and is specified over the -40°C to +85°C temperature range.
特性
- SAME PINOUT AS ADS7846
- 2.2V TO 5.25V OPERATION
- 1.5V TO 5.25V DIGITAL I/O
- INTERNAL 2.5V REFERENCE
- DIRECT BATTERY MEASUREMENT (0V TO 6V)
- ON-CHIP TEMPERATURE MEASUREMENT
- TOUCH-PRESSURE MEASUREMENT
- QSPI and SPI 3-WIRE INTERFACE
- AUTO POWER-DOWN
- AVAILABLE IN TSSOP-16, QFN-16, AND VFBGA-48 PACKAGES
應用領域
- PERSONAL DIGITAL ASSISTANTS
- PORTABLE INSTRUMENTS
- POINT-OF-SALE TERMINALS
- PAGERS
- TOUCH SCREEN MONITORS
- CELLULAR PHONES
C8954 EasyEDA 元器件庫
合規 & 出口編碼
| 類型 | 詳情 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 類型 | 詳情 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 類型 | 詳情 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |